GRM188R71H472KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 32.468
Unit Price: kr.0.76000
Datasheet

Direct


Würth Elektronik
In Stock: 53.497
Unit Price: kr.0.63000
Datasheet

Direct


KEMET
In Stock: 293.082
Unit Price: kr.0.63000
Datasheet

Direct


KEMET
In Stock: 7.741
Unit Price: kr.2.47000
Datasheet

Direct


YAGEO
In Stock: 324.840
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 80.615
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 3.306.112
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03275
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03670
Datasheet

Direct


KYOCERA AVX
In Stock: 29.403
Unit Price: kr.1.20000
Datasheet

Direct


KYOCERA AVX
In Stock: 90.071
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.93316
Datasheet

Direct


Vishay Vitramon
In Stock: 76.238
Unit Price: kr.1.20000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.20380
Datasheet
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H472KA01D

DigiKey Part Number
490-1506-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71H472KA01D
Description
CAP CER 4700PF 50V X7R 0603
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H472KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable