



885012206087 | |
|---|---|
DigiKey Part Number | 732-8005-2-ND - Tape & Reel (TR) 732-8005-1-ND - Cut Tape (CT) 732-8005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206087 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206087 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 50 | kr.0.12940 | kr.6.47 |
| 100 | kr.0.10970 | kr.10.97 |
| 500 | kr.0.07772 | kr.38.86 |
| 1.000 | kr.0.06796 | kr.67.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.05343 | kr.213.72 |
| 8.000 | kr.0.04806 | kr.384.48 |
| 12.000 | kr.0.04537 | kr.544.44 |
| 20.000 | kr.0.04240 | kr.848.00 |
| 28.000 | kr.0.04066 | kr.1,138.48 |
| 40.000 | kr.0.03899 | kr.1,559.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


