CL10B472KB8NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 80.395
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3.242.495
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03095
Datasheet

Direct


KYOCERA AVX
In Stock: 28.103
Unit Price: kr.1.22000
Datasheet

Direct


KYOCERA AVX
In Stock: 30.986
Unit Price: kr.0.64000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 76.238
Unit Price: kr.1.22000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.20605
Datasheet

Direct


Vishay Vitramon
In Stock: 46.559
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 5.026
Unit Price: kr.2.63000
Datasheet

Upgrade


KEMET
In Stock: 194.976
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 14.059
Unit Price: kr.1.99000
Datasheet

Upgrade


KEMET
In Stock: 35.889
Unit Price: kr.2.24000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.64000
Datasheet
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B472KB8NNWC

DigiKey Part Number
1276-2065-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B472KB8NNWC
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B472KB8NNWC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (64)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10B472KB8NFNCSamsung Electro-Mechanics80.3951276-2064-1-NDkr.0.64000Parametric Equivalent
CL10B472KB8NNNCSamsung Electro-Mechanics3.242.4951276-1098-1-NDkr.0.64000Parametric Equivalent
CL10B472KB8NNNDSamsung Electro-Mechanics0CL10B472KB8NNND-NDkr.0.03095Parametric Equivalent
KGM15AR71H472KMKYOCERA AVX28.103478-KGM15AR71H472KMCT-NDkr.1.22000Direct
KGM15AR71H472KTKYOCERA AVX30.986478-KGM15AR71H472KTCT-NDkr.0.64000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400.000kr.0.03468kr.13,872.00
Unit Price without VAT:kr.0.03468
Unit Price with VAT:kr.0.04335