Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

VJ0603Y472KXAAP | |
|---|---|
DigiKey Part Number | VJ0603Y472KXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y472KXAAP |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y472KXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y472KXACW1BC | Vishay Vitramon | 47.389 | 720-1530-1-ND | kr.0.63000 | Direct |
| VJ0603Y472JXACW1BC | Vishay Vitramon | 216 | 720-1387-1-ND | kr.0.76000 | Upgrade |
| C0603C472K5RACTU | KEMET | 268.851 | 399-C0603C472K5RACTUCT-ND | kr.0.63000 | Direct |
| CC0603KRX7R9BB472 | YAGEO | 312.171 | 311-1083-1-ND | kr.0.63000 | Direct |
| CL10B472KB8NFNC | Samsung Electro-Mechanics | 80.505 | 1276-2064-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20380 | kr.2,038.00 |
| Unit Price without VAT: | kr.0.20380 |
|---|---|
| Unit Price with VAT: | kr.0.25475 |







