4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H472KM

DigiKey Part Number
478-KGM15AR71H472KMTR-ND - Tape & Reel (TR)
478-KGM15AR71H472KMCT-ND - Cut Tape (CT)
478-KGM15AR71H472KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H472KM
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H472KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603B472K500CTWalsin Technology Corporation202.5231292-1443-1-NDkr.0.63000Direct
CC0603KPX7R9BB472YAGEO2.85113-CC0603KPX7R9BB472CT-NDkr.0.63000Direct
CML0603X7R472KT50VStackpole Electronics Inc1.215738-CML0603X7R472KT50VCT-NDkr.0.63000Direct
VJ0603Y472KXAACVishay Vitramon76.238720-1546-1-NDkr.1.20000Direct
C0603C472J1RACTUKEMET5.026399-C0603C472J1RACTUCT-NDkr.2.60000Upgrade
In-Stock: 29.403
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69700kr.6.97
50kr.0.49460kr.24.73
100kr.0.43300kr.43.30
500kr.0.32904kr.164.52
1.000kr.0.29716kr.297.16
2.500kr.0.26357kr.658.93
5.000kr.0.24332kr.1,216.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.21835kr.3,275.25
30.000kr.0.20613kr.6,183.90
45.000kr.0.20001kr.9,000.45
75.000kr.0.19323kr.14,492.25
105.000kr.0.18926kr.19,872.30
150.000kr.0.18545kr.27,817.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000