GRM188C80G475KE19D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 34.893
Unit Price: kr.1.92000
Datasheet

Upgrade


Murata Electronics
In Stock: 514.366
Unit Price: kr.1.47000
Datasheet

Upgrade


Murata Electronics
In Stock: 149.686
Unit Price: kr.1.54000
Datasheet

Upgrade


Murata Electronics
In Stock: 291.012
Unit Price: kr.1.28000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.27615
Datasheet

Upgrade


Murata Electronics
In Stock: 90.572
Unit Price: kr.1.41000
Datasheet

Upgrade


Murata Electronics
In Stock: 9.448
Unit Price: kr.1.28000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6.122
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4.710
Unit Price: kr.0.77000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.30048
Datasheet

Direct


TDK Corporation
In Stock: 166.085
Unit Price: kr.1.34000
Datasheet

Upgrade


TDK Corporation
In Stock: 36
Unit Price: kr.1.41000
Datasheet

Upgrade


TDK Corporation
In Stock: 81.705
Unit Price: kr.1.54000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 392.093
Unit Price: kr.0.83000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C80G475KE19D

DigiKey Part Number
490-6402-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188C80G475KE19D
Description
CAP CER 4.7UF 4V X6S 0603
Customer Reference
Detailed Description
4.7 µF ±10% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C80G475KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable