
GRM188C81C475KE11D | |
|---|---|
DigiKey Part Number | 490-13362-2-ND - Tape & Reel (TR) 490-13362-1-ND - Cut Tape (CT) 490-13362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81C475KE11D |
Description | CAP CER 4.7UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81C475KE11D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.82400 | kr.8.24 |
| 50 | kr.0.58960 | kr.29.48 |
| 100 | kr.0.51800 | kr.51.80 |
| 500 | kr.0.39726 | kr.198.63 |
| 1.000 | kr.0.36018 | kr.360.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29586 | kr.1,183.44 |
| 8.000 | kr.0.27582 | kr.2,206.56 |
| 12.000 | kr.0.26579 | kr.3,189.48 |
| 20.000 | kr.0.25467 | kr.5,093.40 |
| 28.000 | kr.0.24818 | kr.6,949.04 |
| 40.000 | kr.0.24193 | kr.9,677.20 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

