Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM188C81E475KE11D | |
|---|---|
DigiKey Part Number | 490-7199-2-ND - Tape & Reel (TR) 490-7199-1-ND - Cut Tape (CT) 490-7199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81E475KE11D |
Description | CAP CER 4.7UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81E475KE11D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188C81E475KE11J | Murata Electronics | 0 | 490-GRM188C81E475KE11JCT-ND | kr.1.41000 | Parametric Equivalent |
| GRT188C81E475KE13D | Murata Electronics | 0 | 490-12295-1-ND | kr.1.22000 | Parametric Equivalent |
| GRT188C81E475KE13J | Murata Electronics | 0 | 490-GRT188C81E475KE13JCT-ND | kr.1.22000 | Parametric Equivalent |
| CL10X475KA8NRWC | Samsung Electro-Mechanics | 0 | 1276-CL10X475KA8NRWCCT-ND | kr.3.78000 | Parametric Equivalent |
| GMC10X6S475K25NT | Cal-Chip Electronics, Inc. | 3.928 | 4713-GMC10X6S475K25NTCT-ND | kr.1.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.81400 | kr.8.14 |
| 50 | kr.0.58080 | kr.29.04 |
| 100 | kr.0.50960 | kr.50.96 |
| 500 | kr.0.39062 | kr.195.31 |
| 1.000 | kr.0.35390 | kr.353.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29039 | kr.1,161.56 |
| 8.000 | kr.0.27057 | kr.2,164.56 |
| 12.000 | kr.0.26065 | kr.3,127.80 |
| 20.000 | kr.0.24966 | kr.4,993.20 |
| 28.000 | kr.0.24323 | kr.6,810.44 |
| 40.000 | kr.0.23705 | kr.9,482.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |




