Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM188C81C475KE11J | |
|---|---|
DigiKey Part Number | GRM188C81C475KE11J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188C81C475KE11J |
Description | CAP CER 4.7UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81C475KE11J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188C81C475KE11D | Murata Electronics | 593.269 | 490-13362-1-ND | kr.1.46000 | Parametric Equivalent |
| GRT188C81C475KE13D | Murata Electronics | 788 | 490-12289-1-ND | kr.1.27000 | Parametric Equivalent |
| GRT188C81C475KE13J | Murata Electronics | 66.343 | 490-GRT188C81C475KE13JCT-ND | kr.1.20000 | Parametric Equivalent |
| CL10X475KO8NQNC | Samsung Electro-Mechanics | 58.783 | 1276-CL10X475KO8NQNCCT-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27016 | kr.2,701.60 |
| Unit Price without VAT: | kr.0.27016 |
|---|---|
| Unit Price with VAT: | kr.0.33770 |



