
GRT188C80G475KE01J | |
---|---|
DigiKey Part Number | 490-GRT188C80G475KE01JTR-ND - Tape & Reel (TR) 490-GRT188C80G475KE01JCT-ND - Cut Tape (CT) 490-GRT188C80G475KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C80G475KE01J |
Description | CAP CER 4.7UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C80G475KE01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.44200 | kr.4.42 |
50 | kr.0.30720 | kr.15.36 |
100 | kr.0.26620 | kr.26.62 |
500 | kr.0.19636 | kr.98.18 |
1.000 | kr.0.17670 | kr.176.70 |
2.500 | kr.0.15455 | kr.386.38 |
5.000 | kr.0.14881 | kr.744.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.11640 | kr.1,164.00 |
20.000 | kr.0.10863 | kr.2,172.60 |
30.000 | kr.0.10810 | kr.3,243.00 |
50.000 | kr.0.10706 | kr.5,353.00 |
70.000 | kr.0.10421 | kr.7,294.70 |
100.000 | kr.0.10147 | kr.10,147.00 |
120.000 | kr.0.10017 | kr.12,020.40 |
240.000 | kr.0.09879 | kr.23,709.60 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |