Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

GRM15XR71H331KA86D | |
|---|---|
DigiKey Part Number | 490-14804-2-ND - Tape & Reel (TR) 490-14804-1-ND - Cut Tape (CT) 490-14804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM15XR71H331KA86D |
Description | CAP CER 330PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM15XR71H331KA86D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.012" (0.30mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71H331JA01D | Murata Electronics | 4.275 | 490-16606-1-ND | kr.0.64000 | Upgrade |
| GRM155R71H331KA01D | Murata Electronics | 288.668 | 490-3247-1-ND | kr.0.64000 | Similar |
| GRM155R71H331KA01J | Murata Electronics | 52.746 | 490-11424-1-ND | kr.0.64000 | Similar |
| CC0402KRX7R9BB331 | YAGEO | 362.624 | 311-1027-1-ND | kr.0.64000 | Direct |
| C0402C331J5RACTU | KEMET | 50.341 | 399-C0402C331J5RACTUCT-ND | kr.2.88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14359 | kr.1,435.90 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |





