
C0402C331J1GACTU | |
|---|---|
DigiKey Part Number | 399-14905-2-ND - Tape & Reel (TR) 399-14905-1-ND - Cut Tape (CT) 399-14905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C331J1GACTU |
Description | CAP CER 330PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C331J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.47100 | kr.14.71 |
| 50 | kr.1.08540 | kr.54.27 |
| 100 | kr.0.96620 | kr.96.62 |
| 500 | kr.0.76562 | kr.382.81 |
| 1.000 | kr.0.70380 | kr.703.80 |
| 2.500 | kr.0.63856 | kr.1,596.40 |
| 5.000 | kr.0.59927 | kr.2,996.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.56693 | kr.5,669.30 |
| 20.000 | kr.0.54030 | kr.10,806.00 |
| 30.000 | kr.0.52697 | kr.15,809.10 |
| 50.000 | kr.0.51219 | kr.25,609.50 |
| 70.000 | kr.0.50354 | kr.35,247.80 |
| 100.000 | kr.0.49523 | kr.49,523.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

