330 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)

C1005X8R1H331K050BA

DigiKey Part Number
445-3418-2-ND - Tape & Reel (TR)
445-3418-1-ND - Cut Tape (CT)
445-3418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R1H331K050BA
Description
CAP CER 330PF 50V X8R 0402
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R1H331K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H331J050BATDK21.525445-13799-1-NDkr.0.76000Direct
C1005X8R2A331K050BATDK9.744445-15915-1-NDkr.1.14000Upgrade
C1005NP02A331J050BATDK0C1005NP02A331J050BA-NDkr.0.13016Similar
C0402C331K5HACTUKEMET0399-C0402C331K5HACTUTR-NDkr.0.63121Upgrade
VJ0402H331KXBACVishay Vitramon0VJ0402H331KXBAC-NDkr.0.27474Upgrade
In-Stock: 2.510
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43100kr.4.31
50kr.0.30180kr.15.09
100kr.0.26120kr.26.12
500kr.0.19376kr.96.88
1.000kr.0.17302kr.173.02
2.500kr.0.15120kr.378.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12725kr.1,272.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000