330 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)

C1005X8R2A331K050BA

DigiKey Part Number
445-15915-2-ND - Tape & Reel (TR)
445-15915-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005X8R2A331K050BA
Description
CAP CER 330PF 100V X8R 0402
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R2A331K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.744
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64700kr.6.47
100kr.0.39940kr.39.94
1.000kr.0.27332kr.273.32
2.500kr.0.24211kr.605.27
5.000kr.0.22331kr.1,116.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20109kr.2,010.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500