330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R9BB331

DigiKey Part Number
311-1027-2-ND - Tape & Reel (TR)
311-1027-1-ND - Cut Tape (CT)
311-1027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R9BB331
Description
CAP CER 330PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R9BB331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 407.319
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
50kr.0.10400kr.5.20
100kr.0.08880kr.8.88
500kr.0.06214kr.31.07
1.000kr.0.05408kr.54.08
2.500kr.0.04562kr.114.05
5.000kr.0.04055kr.202.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03466kr.346.60
20.000kr.0.03141kr.628.20
30.000kr.0.02978kr.893.40
50.000kr.0.02798kr.1,399.00
70.000kr.0.02692kr.1,884.40
100.000kr.0.02591kr.2,591.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750