


CC0402JRX7R9BB331 | |
|---|---|
DigiKey Part Number | 311-3768-2-ND - Tape & Reel (TR) 311-3768-1-ND - Cut Tape (CT) 311-3768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB331 |
Description | CAP CER 330PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 50 | kr.0.11900 | kr.5.95 |
| 100 | kr.0.10050 | kr.10.05 |
| 500 | kr.0.07130 | kr.35.65 |
| 1.000 | kr.0.06227 | kr.62.27 |
| 2.500 | kr.0.05281 | kr.132.03 |
| 5.000 | kr.0.04713 | kr.235.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04177 | kr.417.70 |
| 20.000 | kr.0.02771 | kr.554.20 |
| 30.000 | kr.0.02753 | kr.825.90 |
| 50.000 | kr.0.02733 | kr.1,366.50 |
| 70.000 | kr.0.02720 | kr.1,904.00 |
| 100.000 | kr.0.02708 | kr.2,708.00 |
| 120.000 | kr.0.02703 | kr.3,243.60 |
| 240.000 | kr.0.02683 | kr.6,439.20 |
| 250.000 | kr.0.02682 | kr.6,705.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

