Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM319R71H104KA01D | |
|---|---|
DigiKey Part Number | 490-1775-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM319R71H104KA01D |
Description | CAP CER 0.1UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R71H104KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM319R72A104JA01D | Murata Electronics | 4.000 | GRM319R72A104JA01D-ND | kr.0.65819 | Upgrade |
| GRM319R72A104KA01D | Murata Electronics | 53.914 | 490-3364-1-ND | kr.2.54000 | Upgrade |
| GRM319R72A104KA01J | Murata Electronics | 28.028 | 490-9697-1-ND | kr.2.54000 | Upgrade |
| GRM31CR72D104KW03L | Murata Electronics | 291 | 490-13379-1-ND | kr.3.87000 | Upgrade |
| GRM31CR72E104KW03L | Murata Electronics | 57.931 | 490-3542-1-ND | kr.3.36000 | Upgrade |








