Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

12065C104KA12A | |
|---|---|
DigiKey Part Number | 12065C104KA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12065C104KA12A |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C104KA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065C104KA19A | KYOCERA AVX | 0 | 12065C104KA19A-ND | kr.7.52875 | Direct |
| KGM31BR71H104KT | KYOCERA AVX | 0 | 478-KGM31BR71H104KTCT-ND | kr.0.95000 | Direct |
| 12065C104JA12A | KYOCERA AVX | 0 | 12065C104JA12A-ND | kr.7.52875 | Upgrade |
| KGM31BR71H104JT | KYOCERA AVX | 3.111 | 478-KGM31BR71H104JTCT-ND | kr.1.20000 | Upgrade |
| C1206C104K5RAC7210 | KEMET | 247.605 | 399-C1206C104K5RAC7210CT-ND | kr.0.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.7.52875 | kr.150,575.00 |
| Unit Price without VAT: | kr.7.52875 |
|---|---|
| Unit Price with VAT: | kr.9.41094 |







