0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
1206

GRM31CR72E104KW03L

DigiKey Part Number
490-3542-2-ND - Tape & Reel (TR)
490-3542-1-ND - Cut Tape (CT)
490-3542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR72E104KW03L
Description
CAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR72E104KW03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59.537
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.03500kr.20.35
50kr.1.52420kr.76.21
100kr.1.36750kr.136.75
500kr.1.10316kr.551.58
1.000kr.1.02144kr.1,021.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.92697kr.1,853.94
4.000kr.0.87327kr.3,493.08
6.000kr.0.84638kr.5,078.28
10.000kr.0.81657kr.8,165.70
14.000kr.0.79914kr.11,187.96
20.000kr.0.78238kr.15,647.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000