Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C104J2RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C104J2RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C104J2RALTU |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J2RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104JARACTU | KEMET | 8.438 | 399-C1206C104JARACTUCT-ND | kr.6.85000 | Upgrade |
| C1206C104J2RACTU | KEMET | 4.715 | 399-C1206C104J2RACTUCT-ND | kr.4.69000 | Parametric Equivalent |
| C1206C104J2REC | KEMET | 0 | C1206C104J2REC-ND | kr.0.40421 | Parametric Equivalent |
| C1206C104J2REC7210 | KEMET | 0 | C1206C104J2REC7210-ND | kr.0.24513 | Parametric Equivalent |
| C1206C104J2RECAUTO | KEMET | 0 | C1206C104J2RECAUTO-ND | kr.0.42047 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.40761 | kr.3,519.03 |
| Unit Price without VAT: | kr.1.40761 |
|---|---|
| Unit Price with VAT: | kr.1.75951 |



