Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM155R70J472KA01D | |
|---|---|
DigiKey Part Number | 490-6320-2-ND - Tape & Reel (TR) 490-6320-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM155R70J472KA01D |
Description | CAP CER 4700PF 6.3V X7R 0402 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R70J472KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71C472KA01D | Murata Electronics | 249.496 | 490-6334-1-ND | kr.0.63000 | Upgrade |
| GRM155R71E472KA01D | Murata Electronics | 147.371 | 490-1309-1-ND | kr.0.63000 | Upgrade |
| GRM155R71E472KA01J | Murata Electronics | 39.828 | 490-11421-1-ND | kr.0.63000 | Upgrade |
| GRM155R71H472JA01D | Murata Electronics | 248.594 | 490-7764-1-ND | kr.0.63000 | Upgrade |
| GRM155R71H472KA01D | Murata Electronics | 432.330 | 490-1308-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.03419 | kr.683.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



