


C0402C472J9RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C472J9RACTUTR-ND - Tape & Reel (TR) 399-C0402C472J9RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C472J9RACTU |
Description | CAP CER 4700PF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C472J9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.65800 | kr.16.58 |
| 50 | kr.1.23260 | kr.61.63 |
| 100 | kr.1.10210 | kr.110.21 |
| 500 | kr.0.88090 | kr.440.45 |
| 1.000 | kr.0.81274 | kr.812.74 |
| 2.500 | kr.0.74076 | kr.1,851.90 |
| 5.000 | kr.0.69741 | kr.3,487.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.65711 | kr.6,571.10 |
| 20.000 | kr.0.63235 | kr.12,647.00 |
| 30.000 | kr.0.61763 | kr.18,528.90 |
| 50.000 | kr.0.60132 | kr.30,066.00 |
| 70.000 | kr.0.59503 | kr.41,652.10 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

