
0522072585 | |
|---|---|
DigiKey Part Number | 900-0522072585TR-ND - Tape & Reel (TR) 900-0522072585CT-ND - Cut Tape (CT) 900-0522072585DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522072585 |
Description | CONN FFC FPC TOP 25POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522072585 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.15.59900 | kr.155.99 |
| 25 | kr.14.62200 | kr.365.55 |
| 50 | kr.13.92220 | kr.696.11 |
| 100 | kr.13.25740 | kr.1,325.74 |
| 250 | kr.12.42712 | kr.3,106.78 |
| 500 | kr.11.83402 | kr.5,917.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.98854 | kr.11,988.54 |
| 2.000 | kr.11.41679 | kr.22,833.58 |
| 3.000 | kr.11.09507 | kr.33,285.21 |
| 5.000 | kr.10.70280 | kr.53,514.00 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |






