



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.30500 | kr.53.05 |
| 30 | kr.4.67033 | kr.140.11 |
| 50 | kr.4.41620 | kr.220.81 |
| 100 | kr.4.10490 | kr.410.49 |
| 250 | kr.3.74920 | kr.937.30 |
| 500 | kr.3.51644 | kr.1,758.22 |
| 1.000 | kr.3.31132 | kr.3,311.32 |
| 2.500 | kr.3.07706 | kr.7,692.65 |
| 5.000 | kr.2.92425 | kr.14,621.25 |
| Unit Price without VAT: | kr.5.30500 |
|---|---|
| Unit Price with VAT: | kr.6.63125 |











