



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.22400 | kr.42.24 |
| 30 | kr.3.91000 | kr.117.30 |
| 50 | kr.3.77160 | kr.188.58 |
| 100 | kr.3.59090 | kr.359.09 |
| 250 | kr.3.36600 | kr.841.50 |
| 500 | kr.3.20512 | kr.1,602.56 |
| 1.000 | kr.3.05199 | kr.3,051.99 |
| 2.500 | kr.2.86091 | kr.7,152.28 |
| 5.000 | kr.2.72439 | kr.13,621.95 |
| Unit Price without VAT: | kr.4.22400 |
|---|---|
| Unit Price with VAT: | kr.5.28000 |











