Red 24 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-04-R4-D

DigiKey Part Number
0039000040-04-R4-D-ND
Manufacturer
Manufacturer Product Number
0039000040-04-R4-D
Description
4" PRE-CRIMP A2015 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.44900kr.44.49
30kr.4.11733kr.123.52
50kr.3.97160kr.198.58
100kr.3.78190kr.378.19
250kr.3.54500kr.886.25
500kr.3.37564kr.1,687.82
1.000kr.3.21436kr.3,214.36
2.500kr.3.01311kr.7,532.78
5.000kr.2.86933kr.14,346.65
Manufacturers Standard Package
Unit Price without VAT:kr.4.44900
Unit Price with VAT:kr.5.56125
Alternate Color
4" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: kr.4.44900
4" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: kr.4.44900
4" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: kr.4.44900
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: kr.4.44900
4" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: kr.4.44900
Alternate Length
2" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: kr.4.22400
3" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: kr.4.34000
5" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: kr.4.56400
6" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: kr.4.67300
8" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: kr.5.28800
Assembly Component