



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.23100 | kr.52.31 |
| 30 | kr.4.60500 | kr.138.15 |
| 50 | kr.4.35440 | kr.217.72 |
| 100 | kr.4.04750 | kr.404.75 |
| 250 | kr.3.69672 | kr.924.18 |
| 500 | kr.3.46722 | kr.1,733.61 |
| 1.000 | kr.3.26497 | kr.3,264.97 |
| 2.500 | kr.3.03400 | kr.7,585.00 |
| 5.000 | kr.2.88332 | kr.14,416.60 |
| Unit Price without VAT: | kr.5.23100 |
|---|---|
| Unit Price with VAT: | kr.6.53875 |











