



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.34000 | kr.43.40 |
| 30 | kr.4.01467 | kr.120.44 |
| 50 | kr.3.87160 | kr.193.58 |
| 100 | kr.3.68640 | kr.368.64 |
| 250 | kr.3.45552 | kr.863.88 |
| 500 | kr.3.29050 | kr.1,645.25 |
| 1.000 | kr.3.13327 | kr.3,133.27 |
| 2.500 | kr.2.93709 | kr.7,342.73 |
| 5.000 | kr.2.79695 | kr.13,984.75 |
| Unit Price without VAT: | kr.4.34000 |
|---|---|
| Unit Price with VAT: | kr.5.42500 |











