



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.28800 | kr.52.88 |
| 30 | kr.4.65567 | kr.139.67 |
| 50 | kr.4.40240 | kr.220.12 |
| 100 | kr.4.09210 | kr.409.21 |
| 250 | kr.3.73756 | kr.934.39 |
| 500 | kr.3.50550 | kr.1,752.75 |
| 1.000 | kr.3.30102 | kr.3,301.02 |
| 2.500 | kr.3.06749 | kr.7,668.72 |
| 5.000 | kr.2.91515 | kr.14,575.75 |
| Unit Price without VAT: | kr.5.28800 |
|---|---|
| Unit Price with VAT: | kr.6.61000 |











