TCM810RENB713 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1.89593
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.870
Unit Price: kr.16.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.084
Unit Price: kr.33.44000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.701
Unit Price: kr.1.48000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 6.000
Unit Price: kr.0.59973
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 3.555
Unit Price: kr.3.22000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM810RENB713

DigiKey Part Number
TCM810RENB713TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCM810RENB713
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TCM810RENB713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.25050kr.6,751.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.25050
Unit Price with VAT:kr.2.81313