SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX810-26SRG-7

DigiKey Part Number
APX810-26SRG-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APX810-26SRG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT23R
Datasheet
 Datasheet
EDA/CAD Models
APX810-26SRG-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT23R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.59693kr.1,790.79
6.000kr.0.57833kr.3,469.98
9.000kr.0.56902kr.5,121.18
15.000kr.0.55870kr.8,380.50
21.000kr.0.55267kr.11,606.07
30.000kr.0.54687kr.16,406.10
75.000kr.0.53438kr.40,078.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.59693
Unit Price with VAT:kr.0.74616