Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT-23-3

STM810RWX6F

DigiKey Part Number
497-3342-2-ND - Tape & Reel (TR)
497-3342-1-ND - Cut Tape (CT)
497-3342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM810RWX6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM810RWX6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
STMicroelectronics
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.545
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.72000kr.3.72
10kr.2.63500kr.26.35
25kr.2.35640kr.58.91
100kr.2.05180kr.205.18
250kr.1.90712kr.476.78
500kr.1.81968kr.909.84
1.000kr.1.74781kr.1,747.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.65904kr.4,977.12
6.000kr.1.61557kr.9,693.42
9.000kr.1.59381kr.14,344.29
15.000kr.1.56969kr.23,545.35
21.000kr.1.55561kr.32,667.81
30.000kr.1.54205kr.46,261.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.72000
Unit Price with VAT:kr.4.65000