LM4050AEM3-2.1/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX810REUR+T

DigiKey Part Number
MAX810REUR+TTR-ND - Tape & Reel (TR)
MAX810REUR+TCT-ND - Cut Tape (CT)
MAX810REUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX810REUR+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX810REUR+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.238
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.61000kr.29.61
10kr.22.47200kr.224.72
25kr.20.69680kr.517.42
100kr.18.74110kr.1,874.11
250kr.17.80924kr.4,452.31
500kr.17.24742kr.8,623.71
1.000kr.16.78503kr.16,785.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.14.99625kr.37,490.62
Manufacturers Standard Package
Unit Price without VAT:kr.29.61000
Unit Price with VAT:kr.37.01250