MIC810RUY-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1.89593
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2.25050
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.870
Unit Price: kr.16.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.040
Unit Price: kr.33.44000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.701
Unit Price: kr.1.48000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 6.000
Unit Price: kr.0.59973
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 3.555
Unit Price: kr.3.22000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC810RUY-TR

DigiKey Part Number
576-2912-2-ND - Tape & Reel (TR)
576-2912-1-ND - Cut Tape (CT)
576-2912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC810RUY-TR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MIC810RUY-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
25kr.2.25040kr.56.26
100kr.2.05760kr.205.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.05760kr.6,172.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500