Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC810RU-TR | |
|---|---|
DigiKey Part Number | MIC810RU-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC810RU-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC810RU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.89593 | kr.5,687.79 |
| 6.000 | kr.1.74658 | kr.10,479.48 |
| 9.000 | kr.1.67074 | kr.15,036.66 |
| 15.000 | kr.1.60750 | kr.24,112.50 |
| Unit Price without VAT: | kr.1.89593 |
|---|---|
| Unit Price with VAT: | kr.2.36991 |








