SMLJ6.5CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 254
Unit Price: kr.21.03000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.727
Unit Price: kr.6.17000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.52500
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.96.45000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.96.45000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1.966
Unit Price: kr.8.29000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.800
Unit Price: kr.3.99000
Datasheet

Similar


Bourns Inc.
In Stock: 5.236
Unit Price: kr.3.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.680
Unit Price: kr.3.60000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.41250
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.37500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.37500
Datasheet
11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ6.5CAE3/TR13

DigiKey Part Number
SMLJ6.5CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ6.5CAE3/TR13
Description
TVS DIODE 6.5VWM 11.2VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
267.9A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.70934kr.29,128.02
Manufacturers Standard Package
Unit Price without VAT:kr.9.70934
Unit Price with VAT:kr.12.13668