


CD214C-T6.5CALF | |
|---|---|
DigiKey Part Number | CD214C-T6.5CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-T6.5CALF |
Description | TVS DIODE 6.5VWM 11.2VC SMC |
Customer Reference | |
Detailed Description | 11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214C-T6.5CALF Models |
Category | Current - Peak Pulse (10/1000µs) 133.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ6.5CA | Bourns Inc. | 5.036 | SMCJ6.5CABCT-ND | kr.6.91000 | Direct |
| SMCJ6.5CA | Littelfuse Inc. | 360 | SMCJ6.5CALFCT-ND | kr.6.40000 | Direct |
| SMCJ6V5CA | Taiwan Semiconductor Corporation | 2.050 | SMCJ6V5CACT-ND | kr.6.66000 | Similar |
| SMDJ6.5CA | Littelfuse Inc. | 2.127 | SMDJ6.5CACT-ND | kr.10.71000 | Similar |




