SMCJ6.5CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 360
Unit Price: kr.6.40000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet
11.2V Clamp 134A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ6.5CA-HR

DigiKey Part Number
SMCJ6.5CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ6.5CA-HR
Description
TVS DIODE 6.5VWM 11.2V DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
11.2V Clamp 134A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
11.2V
Mfr
Current - Peak Pulse (10/1000µs)
134A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
7.22V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ6.5CALittelfuse Inc.360SMCJ6.5CALFCT-NDkr.6.40000Direct
SMCJ6.5CA-HRALittelfuse Inc.0SMCJ6.5CA-HRA-NDkr.102.51780Direct
SMCJ6.5CA-HRAT7Littelfuse Inc.0SMCJ6.5CA-HRAT7-NDkr.102.51780Direct
1.5SMC7.5CATaiwan Semiconductor Corporation01801-1.5SMC7.5CATR-NDkr.1.50332Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.112.76958kr.56,384.79
Manufacturers Standard Package
Unit Price without VAT:kr.112.76958
Unit Price with VAT:kr.140.96198