11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ6.5CA-13-F

DigiKey Part Number
31-SMCJ6.5CA-13-FTR-ND - Tape & Reel (TR)
31-SMCJ6.5CA-13-FCT-ND - Cut Tape (CT)
31-SMCJ6.5CA-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ6.5CA-13-F
Description
TVS DIODE 6.5VWM 11.2VC SMC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ6.5CA-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
133.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
7.22V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ6V5CATaiwan Semiconductor Corporation2.050SMCJ6V5CACT-NDkr.6.66000Direct
SMCJ6.5CABourns Inc.5.036SMCJ6.5CABCT-NDkr.6.91000Similar
SMCJ6.5CALittelfuse Inc.360SMCJ6.5CALFCT-NDkr.6.40000Similar
SMCJ6.5CA-E3/57TVishay General Semiconductor - Diodes Division1.059SMCJ6.5CA-E3/57TGICT-NDkr.7.86000Similar
SMCJ6.5CA-E3/9ATVishay General Semiconductor - Diodes Division3.455112-SMCJ6.5CA-E3/9ATCT-NDkr.6.91000Similar
In-Stock: 2.580
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.4.76100kr.47.61
100kr.3.11990kr.311.99
500kr.2.41504kr.1,207.52
1.000kr.2.18800kr.2,188.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.89951kr.5,698.53
6.000kr.1.75425kr.10,525.50
9.000kr.1.68025kr.15,122.25
15.000kr.1.59713kr.23,956.95
21.000kr.1.54790kr.32,505.90
30.000kr.1.50008kr.45,002.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250