11.2V Clamp 134A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ6.5CA

DigiKey Part Number
SMCJ6.5CALFTR-ND - Tape & Reel (TR)
SMCJ6.5CALFCT-ND - Cut Tape (CT)
SMCJ6.5CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ6.5CA
Description
TVS DIODE 6.5VWM 11.2V DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
11.2V Clamp 134A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ6.5CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
11.2V
Mfr
Current - Peak Pulse (10/1000µs)
134A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
7.22V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ6.5CABourns Inc.5.036SMCJ6.5CABCT-NDkr.6.91000Similar
SMCJ6.5CA-13-FDiodes Incorporated2.68031-SMCJ6.5CA-13-FCT-NDkr.7.61000Similar
SMCJ6V5CATaiwan Semiconductor Corporation2.050SMCJ6V5CACT-NDkr.6.66000Similar
In-Stock: 360
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.00100kr.40.01
100kr.2.60450kr.260.45
500kr.2.00192kr.1,000.96
1.000kr.1.80779kr.1,807.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.30082kr.3,902.46
6.000kr.1.19726kr.7,183.56
9.000kr.1.16339kr.10,470.51
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000