Direct
Direct
Direct

SMDJ6.5CA-HRAT7 | |
|---|---|
DigiKey Part Number | SMDJ6.5CA-HRAT7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ6.5CA-HRAT7 |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 11.2V |
Mfr | Current - Peak Pulse (10/1000µs) 267.9A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ6.5CA | Littelfuse Inc. | 2.127 | SMDJ6.5CACT-ND | kr.10.71000 | Direct |
| SMDJ6.5CA-HR | Littelfuse Inc. | 0 | SMDJ6.5CA-HR-ND | kr.143.52492 | Direct |
| 3SMC6.5CA TR13 PBFREE | Central Semiconductor Corp | 254 | 1514-3SMC6.5CATR13PBFREECT-ND | kr.22.38000 | Direct |
| SMLJ6.5CAE3/TR13 | Microchip Technology | 0 | SMLJ6.5CAE3/TR13-ND | kr.11.22814 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.123.02136 | kr.61,510.68 |
| Unit Price without VAT: | kr.123.02136 |
|---|---|
| Unit Price with VAT: | kr.153.77670 |




