MIC38C42ABMM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.5.14400
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.939
Unit Price: kr.23.21000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.321
Unit Price: kr.20.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.710
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.960
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.000
Unit Price: kr.20.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.500
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 396
Unit Price: kr.20.19000
Datasheet
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38C42ABMM-TR

DigiKey Part Number
MIC38C42ABMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC38C42ABMM-TR
Description
IC OFFLINE SWITCH MULT TOP 8MSOP
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC38C42ABMM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 20V
Duty Cycle
96%
Frequency - Switching
500kHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.71600kr.19,290.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.71600
Unit Price with VAT:kr.9.64500