Similar
Similar
Similar
Similar

ISL8840AMUZ-T | |
|---|---|
DigiKey Part Number | 20-ISL8840AMUZ-TTR-ND - Tape & Reel (TR) 20-ISL8840AMUZ-TCT-ND - Cut Tape (CT) 20-ISL8840AMUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8840AMUZ-T |
Description | IC REG CTRLR BOOST/FLYBACK 8MSOP |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL8840AMUZ-T Models |
Category | Frequency - Switching Up to 2MHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -55°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC38C42AYMM | Microchip Technology | 0 | 576-2288-ND | kr.5.07200 | Similar |
| MIC38C42AYMM-TR | Microchip Technology | 0 | MIC38C42AYMM-TR-ND | kr.5.07200 | Similar |
| MIC38C43AYMM | Microchip Technology | 0 | 576-1774-5-ND | kr.12.42640 | Similar |
| MIC38C43AYMM-TR | Microchip Technology | 0 | MIC38C43AYMM-TR-ND | kr.5.07200 | Similar |


