Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8843AAUZ-T

DigiKey Part Number
20-ISL8843AAUZ-TTR-ND - Tape & Reel (TR)
20-ISL8843AAUZ-TCT-ND - Cut Tape (CT)
20-ISL8843AAUZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8843AAUZ-T
Description
IC REG CTRLR BOOST/FLYBACK 8MSOP
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL8843AAUZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 2MHz
Manufacturer
Renesas Electronics Corporation
Duty Cycle (Max)
96%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Boost, Flyback
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
8-MSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
9V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC38C42AYMMMicrochip Technology0576-2288-NDkr.5.07200Similar
MIC38C42AYMM-TRMicrochip Technology0MIC38C42AYMM-TR-NDkr.5.07200Similar
MIC38C43AYMMMicrochip Technology0576-1774-5-NDkr.12.42640Similar
MIC38C43AYMM-TRMicrochip Technology0MIC38C43AYMM-TR-NDkr.5.07200Similar
In-Stock: 281
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.20.54000kr.20.54
10kr.15.38700kr.153.87
25kr.14.10000kr.352.50
100kr.12.68760kr.1,268.76
250kr.12.01380kr.3,003.45
Unit Price without VAT:kr.20.54000
Unit Price with VAT:kr.25.67500