Converter Offline Boost, Flyback Topology Up to 2MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Boost, Flyback Topology Up to 2MHz 8-MSOP
8-TSSOP 8-MSOP

ISL8842AAUZ-T

DigiKey Part Number
20-ISL8842AAUZ-TTR-ND - Tape & Reel (TR)
20-ISL8842AAUZ-TCT-ND - Cut Tape (CT)
20-ISL8842AAUZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8842AAUZ-T
Description
IC OFFLINE SWITCH MULT TOP 8MSOP
Customer Reference
Detailed Description
Converter Offline Boost, Flyback Topology Up to 2MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL8842AAUZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
96%
Manufacturer
Renesas Electronics Corporation
Frequency - Switching
Up to 2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting
Part Status
Obsolete
Control Features
Frequency Control
Output Isolation
Non-Isolated
Operating Temperature
-40°C ~ 105°C (TA)
Internal Switch(s)
No
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Topology
Boost, Flyback
Supplier Device Package
8-MSOP
Voltage - Start Up
14.4 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8.8V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC38C42AYMMMicrochip Technology0576-2288-NDkr.5.07200Similar
MIC38C42AYMM-TRMicrochip Technology0MIC38C42AYMM-TR-NDkr.5.07200Similar
MIC38C43AYMMMicrochip Technology0576-1774-5-NDkr.12.42640Similar
MIC38C43AYMM-TRMicrochip Technology0MIC38C43AYMM-TR-NDkr.5.07200Similar
In-Stock: 2.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.20.54000kr.20.54
10kr.15.38700kr.153.87
25kr.14.10000kr.352.50
100kr.12.68760kr.1,268.76
250kr.12.01380kr.3,003.45
500kr.11.60752kr.5,803.76
1.000kr.11.27322kr.11,273.22
Unit Price without VAT:kr.20.54000
Unit Price with VAT:kr.25.67500