


ISL6840IUZ | |
---|---|
DigiKey Part Number | ISL6840IUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6840IUZ |
Description | IC REG CTRLR BOOST/FLYBACK 8MSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Industrial Power Systems 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6840IUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Industrial Power Systems | |
Voltage - Input | - | |
Voltage - Supply | 7.5V ~ 14V | |
Current - Supply | 5.5 mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.09000 | kr.17.09 |
10 | kr.12.81900 | kr.128.19 |
25 | kr.11.74800 | kr.293.70 |
100 | kr.10.56960 | kr.1,056.96 |
250 | kr.10.00808 | kr.2,502.02 |
980 | kr.9.76000 | kr.9,564.80 |
Unit Price without VAT: | kr.17.09000 |
---|---|
Unit Price with VAT: | kr.21.36250 |