Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC38C42AYMM-TR | |
|---|---|
DigiKey Part Number | MIC38C42AYMM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC38C42AYMM-TR |
Description | IC OFFLINE SWITCH MULT TOP 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC38C42AYMM-TR Models |
Category | Duty Cycle 96% |
Manufacturer Microchip Technology | Frequency - Switching 500kHz |
Packaging Tape & Reel (TR) | Control Features Frequency Control |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-MSOP |
Topology Boost, Buck, Flyback, Forward | Mounting Type Surface Mount |
Voltage - Start Up 14.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL6840IUZ | Renesas Electronics Corporation | 1.939 | ISL6840IUZ-ND | kr.23.14000 | Similar |
| ISL6840IUZ-T | Renesas Electronics Corporation | 2.321 | ISL6840IUZ-TCT-ND | kr.20.77000 | Similar |
| ISL6843IUZ | Renesas Electronics Corporation | 1.710 | ISL6843IUZ-ND | kr.0.00000 | Similar |
| ISL6843IUZ-T | Renesas Electronics Corporation | 0 | ISL6843IUZ-TTR-ND | kr.0.00000 | Similar |
| ISL8840AAUZ | Renesas Electronics Corporation | 0 | ISL8840AAUZ-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.12800 | kr.12,820.00 |
| Unit Price without VAT: | kr.5.12800 |
|---|---|
| Unit Price with VAT: | kr.6.41000 |


