
BR25H080FVT-2CE2 | |
|---|---|
DigiKey Part Number | BR25H080FVT-2CE2TR-ND - Tape & Reel (TR) BR25H080FVT-2CE2CT-ND - Cut Tape (CT) BR25H080FVT-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H080FVT-2CE2 |
Description | IC EEPROM 8KBIT SPI 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25H080FVT-2CE2 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP-B |
Memory Organization 1K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H080FVT-5ACE2 | Rohm Semiconductor | 2.950 | 846-BR25H080FVT-5ACE2CT-ND | kr.4.74000 | MFR Recommended |
| 25LC080BT-E/ST | Microchip Technology | 0 | 25LC080BT-E/ST-ND | kr.5.52798 | Direct |
| 25AA080DT-I/ST | Microchip Technology | 0 | 25AA080DT-I/ST-ND | kr.4.93570 | Similar |
| 25LC080AT-I/ST | Microchip Technology | 0 | 25LC080AT-I/ST-ND | kr.5.33056 | Similar |
| 25LC080C-E/ST | Microchip Technology | 0 | 25LC080C-E/ST-ND | kr.5.52798 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.59000 | kr.3.59 |
| 10 | kr.3.35900 | kr.33.59 |
| 25 | kr.3.27160 | kr.81.79 |
| 50 | kr.3.20240 | kr.160.12 |
| 100 | kr.3.13320 | kr.313.32 |
| 250 | kr.3.04040 | kr.760.10 |
| 500 | kr.2.97000 | kr.1,485.00 |
| 1.000 | kr.2.89950 | kr.2,899.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.78863 | kr.8,365.89 |
| Unit Price without VAT: | kr.3.59000 |
|---|---|
| Unit Price with VAT: | kr.4.48750 |

