Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR25L080FV-WE2 | |
|---|---|
DigiKey Part Number | BR25L080FV-WE2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR25L080FV-WE2 |
Description | IC EEPROM 8KBIT SPI 5MHZ 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 5 MHz 8-SSOP-B |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1EX25008ATA00I#S0 | Renesas Electronics Corporation | 2.439 | 559-R1EX25008ATA00I#S0CT-ND | kr.7.50000 | Direct |
| 25AA080C-I/ST | Microchip Technology | 0 | 25AA080C-I/ST-ND | kr.4.48700 | Similar |
| 25LC080C-I/ST | Microchip Technology | 23 | 25LC080C-I/ST-ND | kr.4.49000 | Similar |
| 25LC080DT-E/ST | Microchip Technology | 0 | 25LC080DT-E/ST-ND | kr.5.52798 | Similar |
| 25LC080DT-I/ST | Microchip Technology | 0 | 25LC080DT-I/ST-ND | kr.4.93570 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.29592 | kr.13,239.80 |
| Unit Price without VAT: | kr.5.29592 |
|---|---|
| Unit Price with VAT: | kr.6.61990 |







