
CAT25080YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT25080YE-GT3TR-ND - Tape & Reel (TR) 488-CAT25080YE-GT3CT-ND - Cut Tape (CT) 488-CAT25080YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25080YE-GT3 |
Description | IC EEPROM 8KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 5 MHz 75 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 75 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.2.12500 | kr.21.25 |
| 25 | kr.2.07120 | kr.51.78 |
| 50 | kr.2.03000 | kr.101.50 |
| 100 | kr.1.98660 | kr.198.66 |
| 250 | kr.1.92896 | kr.482.24 |
| 500 | kr.1.88518 | kr.942.59 |
| 1.000 | kr.1.84128 | kr.1,841.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.77184 | kr.5,315.52 |
| 6.000 | kr.1.72841 | kr.10,370.46 |
| 9.000 | kr.1.70318 | kr.15,328.62 |
| 15.000 | kr.1.67168 | kr.25,075.20 |
| 21.000 | kr.1.65111 | kr.34,673.31 |
| 30.000 | kr.1.62950 | kr.48,885.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

